Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29319Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7579
Product RangeDeviceNET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $22.250 |
Price for:Each
Minimum: 5
Multiple: 5
$111.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29319Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7579
Product RangeDeviceNET Series
Technical Datasheet
Product RangeDeviceNET Series
Sensor Connector Size-
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating8A
Voltage Rating300VAC
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
DeviceNET Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Gold
Voltage Rating
300VAC
Sensor Connector Size
-
Gender
Plug
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
8A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
