Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29309Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7574
Product RangeminiBOSS M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 30+ | $37.960 |
| 50+ | $36.750 |
| 100+ | $35.130 |
| 250+ | $34.120 |
| 500+ | $32.910 |
Price for:Each
Minimum: 30
Multiple: 30
$1,138.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29309Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7574
Product RangeminiBOSS M22 Series
Technical Datasheet
Adapter Type / StyleT - Style
No. of Ports3Ports
Adapter / Splitter MountingPanel Mount
Convert From Splitter3 Position 7/8" Receptacle
Convert To Splitter3 Position 7/8" Plug, Receptacle
Adapter Body ColorYellow
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol Sine Systems’ miniBOSS™ M22 product line is IP67-rated (in mated condition), and allows for a cost-effective Power and Signal distribution system compatible with other industry standard mating connectors.
Technical Specifications
Adapter Type / Style
T - Style
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
3 Position 7/8" Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (17-Jan-2023)
No. of Ports
3Ports
Convert From Splitter
3 Position 7/8" Receptacle
Adapter Body Color
Yellow
Product Range
miniBOSS M22 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
