Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29016-M5
Newark Part No.14R7521
Product RangePowerBOSSlite M35 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $155.720 |
| 5+ | $144.160 |
| 10+ | $138.760 |
| 25+ | $135.680 |
| 50+ | $131.050 |
| 100+ | $127.970 |
Price for:Each
Minimum: 1
Multiple: 1
$155.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29016-M5
Newark Part No.14R7521
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector to Connector7/8" Straight Plug to Free End
Connector Type A7/8" Sensor Straight 4 Position Plug
Connector Type A7/8" Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- Vibration-resistant ratcheting coupling design prevents loosening in high-vibration applications
- 65 kA High fault rating (SCCR)
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Connector to Connector
7/8" Straight Plug to Free End
Connector Type A
7/8" Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
PowerBOSSlite M35 Series
Connector Type A
7/8" Sensor Straight 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability