Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29012-M10
Newark Part No.47AC7666
Product RangePowerBOSSlite M35 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $184.380 |
| 10+ | $177.480 |
| 25+ | $173.540 |
| 50+ | $167.620 |
| 100+ | $163.680 |
Price for:Each
Minimum: 5
Multiple: 5
$921.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29012-M10
Newark Part No.47AC7666
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type A7/8" Sensor Straight 3 Position Plug
Connector Type A7/8" Plug
Connector to Connector7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B7/8" Receptacle
Connector Type B7/8" Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- Vibration-resistant ratcheting coupling design prevents loosening in high-vibration applications
- 65 kA High fault rating (SCCR)
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Connector Type A
7/8" Sensor Straight 3 Position Plug
Connector to Connector
7/8" Straight Plug to 7/8" Straight Receptacle
Connector Type B
7/8" Sensor Straight 3 Position Receptacle
Cable Length - Metric
10m
Product Range
PowerBOSSlite M35 Series
Connector Type A
7/8" Plug
Connector Type B
7/8" Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability