Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28992-M2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7413
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $157.050 |
| 10+ | $144.980 |
| 25+ | $139.780 |
| 50+ | $134.140 |
Price for:Each
Minimum: 5
Multiple: 5
$785.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28992-M2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7413
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable Length - Imperial6.6ft
Product RangePowerBOSSlite M35 Series
Product Overview
P28992-M2 is a PowerBOSSlite M35 (1 ⅜") single ended 4 position trunck cable assembly. PowerBOSSlite M35 (1-3/8”) product line was developed in response to the need for a robust, streamlined and scalable “Plug and Play” product for use in Power Distribution applications.
- Male straight connector
- 25A maximum current and 600V maximum AC/DC voltage
- High-performance, cost-effective
- Easy ‘plug & play’ installation, scalable, easy to repeat
- Black 2meter cable
- Oil resistant PVC body and gold-plating over copper alloy contacts
- IP67, NEMA 6P protection
- Dual-rated cable
- Machined aluminum, anodized housing
- Temperature range from -20° to +105°C
Technical Specifications
Connector Type A
M35 Plug
No. of Positions
4 Positions
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Connector Type B
Free End
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Product Range
PowerBOSSlite M35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
