Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28984-M2
Newark Part No.47AC7658
Product RangePowerBOSSlite M35 Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $152.540 | $18.590 |
| 5+ | $143.110 | $18.590 |
| 10+ | $133.660 | $18.590 |
| 25+ | $125.300 | $18.590 |
| 50+ | $119.330 | $18.590 |
| 100+ | $119.010 | $18.590 |
Price for:Each
Minimum: 1
Multiple: 1
$18.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28984-M2
Newark Part No.47AC7658
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Plug
Connector to ConnectorM35 Circular Plug to M35 Circular Receptacle
Connector Type AM35 Sensor Straight 3 Position Plug
Connector Type BM35 Receptacle
Connector Type BM35 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- Vibration-resistant ratcheting coupling design prevents loosening in high-vibration applications
- 65 kA High fault rating (SCCR)
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Connector Type A
M35 Plug
Connector Type A
M35 Sensor Straight 3 Position Plug
Connector Type B
M35 Sensor Straight 3 Position Receptacle
Cable Length - Metric
2m
Product Range
PowerBOSSlite M35 Series
Connector to Connector
M35 Circular Plug to M35 Circular Receptacle
Connector Type B
M35 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
