Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7365
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $188.310 |
| 25+ | $181.270 |
| 50+ | $174.220 |
Price for:Each
Minimum: 10
Multiple: 10
$1,883.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7365
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Plug
Connector Type BM35 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Cable Length - Imperial16.404ft
Product RangePowerBOSSlite M35 Series
Technical Specifications
Connector Type A
M35 Plug
No. of Positions
4 Positions
Cable Length - Metric
5m
Cable Length - Imperial
16.404ft
Connector Type B
M35 Receptacle
Cable Length - Metric
5m
Cable Length - Imperial
16.404ft
Product Range
PowerBOSSlite M35 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
