Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC7084
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $548.760 |
| 10+ | $527.880 |
| 25+ | $515.960 |
| 50+ | $492.100 |
Price for:Each
Minimum: 5
Multiple: 5
$2,743.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC7084
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Plug
Connector Type BM35 Receptacle
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.21ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M35 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.21ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M35 Receptacle
Cable Length - Metric
15m
Product Range
PowerBOSSlite M35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
