Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7358
Product RangePowerBOSSlite M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $359.100 |
| 10+ | $358.440 |
| 25+ | $302.570 |
Price for:Each
Minimum: 5
Multiple: 5
$1,795.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14R7358
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector to ConnectorM35 Circular Plug to M35 Circular Receptacle
Connector Type AM35 Plug
Connector Type BM35 Receptacle
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Cable Length - Imperial32.808ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
M35 Circular Plug to M35 Circular Receptacle
Connector Type B
M35 Receptacle
Cable Length - Metric
10m
Cable Length - Imperial
32.808ft
Product Range
PowerBOSSlite M35 Series
Connector Type A
M35 Plug
No. of Positions
4 Positions
Cable Length - Metric
10m
Cable Length - Imperial
32.808ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
