Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28970
Newark Part No.47AC7656
Product RangePowerBOSSlite™ M35 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $103.530 | $20.010 |
| 5+ | $102.890 | $20.010 |
| 10+ | $102.240 | $20.010 |
| 25+ | $101.600 | $20.010 |
| 50+ | $94.660 | $20.010 |
| 100+ | $91.470 | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$20.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28970
Newark Part No.47AC7656
Product RangePowerBOSSlite™ M35 Series
Technical Datasheet
Adapter Type / StyleT - Style
No. of Ports3Ports
Adapter / Splitter MountingPanel Mount
Convert From Splitter3 Position 7/8" Receptacle
Convert To Splitter3 Position M35 Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangePowerBOSSlite™ M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- Vibration-resistant ratcheting coupling design prevents loosening in high-vibration applications
- 65 kA High fault rating (SCCR)
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Adapter Type / Style
T - Style
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
3 Position M35 Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (17-Jan-2023)
No. of Ports
3Ports
Convert From Splitter
3 Position 7/8" Receptacle
Adapter Body Color
Black
Product Range
PowerBOSSlite™ M35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
