Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN54AC01E25
Newark Part No.44W3609
Product RangeminiBOSS M22 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $70.260 | $17.390 |
| 5+ | $64.950 | $17.390 |
| 10+ | $60.170 | $17.390 |
| 25+ | $58.760 | $17.390 |
| 50+ | $56.700 | $17.390 |
| 100+ | $55.990 | $17.390 |
| 250+ | $55.310 | $17.390 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN54AC01E25
Newark Part No.44W3609
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type A7/8" Sensor Straight 5 Position Receptacle
Connector to Connector7/8" Straight Receptacle to Free End
Connector Type A7/8" Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
7/8" Sensor Straight 5 Position Receptacle
Connector Type A
7/8" Receptacle
Connector Type B
Free End
Cable Length - Metric
7.62m
Product Range
miniBOSS M22 Series
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
25ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
