Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC7639
Product RangeminiBOSS M22 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 5+ | $21.850 |
| 10+ | $20.770 |
| 25+ | $20.350 |
| 50+ | $19.940 |
| 100+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC7639
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type A7/8" Plug
Connector Type B7/8" Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeminiBOSS M22 Series
Product Overview
Amphenol Sine Systems’ miniBOSS™ M22 product line is IP67-rated (in mated condition), and allows for a cost-effective Power and Signal distribution system compatible with other industry standard mating connectors.
Technical Specifications
Connector Type A
7/8" Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
Connector Type B
7/8" Receptacle
Cable Length - Metric
2m
Product Range
miniBOSS M22 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
