Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC3CG-S4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14R7053
Product RangeMotionGrade M40 Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.740 |
Price for:Each
Minimum: 1
Multiple: 1
$40.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC3CG-S4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14R7053
Product RangeMotionGrade M40 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max26mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade M40 Series
For Use WithCircular Connectors - MotionGrade M40 C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
Circular Connectors - MotionGrade M40 C
Cable Diameter Max
26mm
Product Range
MotionGrade M40 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
