Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC1CJN0600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14R7041
Product RangeMotionGrade M40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $75.020 |
Price for:Each
Minimum: 100
Multiple: 100
$7,502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC1CJN0600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14R7041
Product RangeMotionGrade M40 Series
Technical Datasheet
Product RangeMotionGrade M40 Series
Sensor Connector SizeM40
Sensor Connector GenderFemale
No. of Contacts6Contacts
No. of Positions6 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating75A
Voltage Rating630V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MotionGrade M40 C series Connector designed to excel in performance and reliability in our customers most demanding environments. It has first quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. It is ideally suited for advanced servo drive encoder feedback applications.
- IP67 Protection
Applications
Industrial, Robotics, Consumer Electronics, Medical, Automation & Process Control, Signal Processing, Power Management
Technical Specifications
Product Range
MotionGrade M40 Series
Sensor Connector Gender
Female
No. of Contacts
6Contacts
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
630V
Sensor Connector Size
M40
Gender
Plug
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
75A
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
