Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0601Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH1957
Product RangeMotionGrade M23 Elite Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $27.320 |
| 10+ | $25.420 |
| 25+ | $24.080 |
| 50+ | $22.910 |
| 100+ | $20.770 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0601Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH1957
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Diecast Body
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Diecast Body
Contact Plating
-
Voltage Rating
630V
Sensor Connector Size
M23
No. of Positions
6 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
28A
Technical Docs (3)
Alternatives for MB5RJN0601
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
