Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1EJN0600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14R7022
Product RangeMotionGrade M23 Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $35.990 |
Price for:Each
Minimum: 100
Multiple: 100
$3,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1EJN0600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14R7022
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Contacts6Contacts
No. of Positions6 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Gender
Plug
No. of Contacts
6Contacts
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
630V
Sensor Connector Size
M23
Sensor Connector Gender
Female
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
28A
SVHC
No SVHC (17-Jan-2023)
Alternatives for MB1EJN0600
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
