Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1700S-S2-KITCopy
Newark Part No.02AH1898
Product RangeMotionGrade M23 Elite Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.950 |
| 5+ | $89.650 |
| 10+ | $85.340 |
| 25+ | $82.610 |
| 50+ | $80.330 |
| 100+ | $76.690 |
Price for:Each
Minimum: 1
Multiple: 1
$93.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1700S-S2-KITCopy
Newark Part No.02AH1898
Product RangeMotionGrade M23 Elite Series
Technical Datasheet
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions17 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Diecast Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating9A
Voltage Rating125V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Diecast Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M23
No. of Positions
17 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
9A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
