Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1LAE1600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC5575
Product RangeMotionGrade M23 Standard Series
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 5+ | $5.580 |
| 10+ | $5.210 |
| 25+ | $4.900 |
| 50+ | $4.680 |
| 100+ | $4.440 |
| 250+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1LAE1600Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AC5575
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions16 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating125V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M23
No. of Positions
16 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
9A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MA1LAE1600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
