Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1CAE1200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93T9459
Product RangeMotionGrade M23 Standard Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 5+ | $14.000 |
| 10+ | $13.600 |
| 25+ | $13.400 |
| 50+ | $13.040 |
| 100+ | $12.670 |
| 250+ | $12.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1CAE1200Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93T9459
Product RangeMotionGrade M23 Standard Series
Technical Datasheet
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating160V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
160V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
10A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
