Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ISRT20Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 87AK2147 |
| Product Range | ATS Series |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.547 |
| 25+ | $0.500 |
| 50+ | $0.482 |
| 100+ | $0.464 |
| 500+ | $0.446 |
| 1000+ | $0.437 |
| 5000+ | $0.428 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ISRT20Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 87AK2147 |
| Product Range | ATS Series |
| Technical Datasheet | |
| Product Range | ATS Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
ISRT20 is a male contact insertion tool.
- Red color, silicone rubber seal material
- 20 contact size, 24-28AWG wire size
Technical Specifications
| Product Range | ATS Series |
|---|
| SVHC | No SVHC (15-Jan-2018) |
|---|
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
