Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MDGW
Newark Part No.77AC3168
Product RangeHP Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.240 |
| 50+ | $5.080 |
| 100+ | $4.900 |
| 200+ | $4.560 |
| 500+ | $4.440 |
| 1000+ | $4.100 |
| 2500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-MDGW
Newark Part No.77AC3168
Product RangeHP Series
Technical Datasheet
Product RangeHP Series
Voltage Rating250VAC
Current Rating25A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HP-3-MDGW from Amphenol is part of the HP Series of connectors suitable for AC power supply. Rated at 25A / 250VAC this 3 pole (2 + PE) chassis power connector is keyed and colour coded for power-out (Grey), without insulation divider.
- 3 Pole (2 + PE) chassis connector without insulation divider
- Grey thermoplastic shell, keyed for power-out
- Solder Tab 3/16” contact
- Industry standard mating
- Flammability rated UL94V-0
- Rated operating voltage 250VAC
- Current carrying capacity 25A
- Operating temperature range -25°C to +75°C
- UL, cUL recognized components (File no. E339831)
Notes
Note: The HP series of connectors are not designed to be "Hot Plugged" and so are without “Breaking Capacity”. In other words, the connectors should not be connected or disconnected live or when under load.
Technical Specifications
Product Range
HP Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Current Rating
25A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate