Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC390 G02 341 E3
Newark Part No.46AC6970
Product RangeActive Pinlock Series
Your Part Number
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.240 | $0.165 |
| 10+ | $1.070 | $0.165 |
| 25+ | $0.930 | $0.165 |
| 50+ | $0.881 | $0.165 |
| 100+ | $0.854 | $0.165 |
| 250+ | $0.788 | $0.165 |
| 500+ | $0.767 | $0.165 |
| 1000+ | $0.711 | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC390 G02 341 E3
Newark Part No.46AC6970
Product RangeActive Pinlock Series
Product RangeActive Pinlock Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Radsok Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Active Pinlock Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
Cable Mount
For Use With
AMP Radsok Series Power Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability