Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G024 506 8
Newark Part No.03H9312
Product Rangeheavymate® D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.980 |
| 50+ | $26.470 |
Price for:Each
Minimum: 45
Multiple: 45
$1,349.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G024 506 8
Newark Part No.03H9312
Product Rangeheavymate® D Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE24
For Use WithC146 Rectangular Connectors
Product Rangeheavymate® D Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E24
Product Range
heavymate® D Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
C146 Rectangular Connectors
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
