Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 607 1
Newark Part No.16F6753
Product Rangeheavymate® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.580 |
| 50+ | $26.980 |
| 100+ | $25.250 |
| 250+ | $24.680 |
Price for:Each
Minimum: 40
Multiple: 40
$1,183.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 607 1
Newark Part No.16F6753
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell SizeE10
For Use WithC146 E10 Inserts & Bases
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
E10
Product Range
heavymate® Series
Connector Body Material
Zinc Alloy Body
Locking Type
1 Lever
For Use With
C146 E10 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
