Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F024-001-1Copy
Newark Part No.16F6789
Product Rangeheavymate® F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.410 |
| 100+ | $16.760 |
| 250+ | $15.930 |
Price for:Each
Minimum: 50
Multiple: 50
$920.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F024-001-1Copy
Newark Part No.16F6789
Product Rangeheavymate® F Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE24
For Use WithC146 Rectangular Circular Connectors
Product Rangeheavymate® F Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
C146 Rectangular Circular Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E24
Product Range
heavymate® F Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
