Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F016 002 1
Newark Part No.16F6772
Product Rangeheavymate® Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.580 |
| 100+ | $26.750 |
| 250+ | $26.140 |
Price for:Each
Minimum: 50
Multiple: 50
$1,429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F016 002 1
Newark Part No.16F6772
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE16
For Use WithC146 E16 Inserts & Hoods
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
C146 E16 Inserts & Hoods
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E16
Product Range
heavymate® Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate