Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B010 102 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4152
Product RangeHeavy Mate E
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.910 |
| 5+ | $12.450 |
| 10+ | $11.940 |
| 25+ | $10.970 |
| 50+ | $10.360 |
| 100+ | $10.000 |
| 250+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B010 102 1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4152
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell SizeE10
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E10
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2023)
Alternatives for C146 10B010 102 1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
