Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B006 102 5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B7867
Product Rangeheavymate HSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $38.000 |
| 100+ | $36.520 |
| 250+ | $34.760 |
Price for:Each
Minimum: 50
Multiple: 50
$1,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B006 102 5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B7867
Product Rangeheavymate HSE Series
Technical Datasheet
Product Rangeheavymate HSE Series
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max10AWG
Current Rating42A
Wire Size AWG Min20AWG
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate HSE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Socket
Current Rating
42A
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Receptacle
Wire Size AWG Max
10AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
