Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A064 500 2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03H9236
Product Rangeheavymate D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.290 |
| 25+ | $20.940 |
| 50+ | $20.590 |
| 100+ | $20.240 |
| 250+ | $19.630 |
Price for:Each
Minimum: 10
Multiple: 10
$212.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A064 500 2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03H9236
Product Rangeheavymate D Series
Technical Datasheet
Product Rangeheavymate D Series
Heavy Duty Connector TypeInsert
No. of Contacts65Contacts
No. of Contacts65 Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate D Series
No. of Contacts
65Contacts
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
65 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
