Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A040 000 2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4147
Product Rangeheavymate D Series
Your Part Number
45 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.100 |
| 5+ | $18.870 |
| 10+ | $17.630 |
| 25+ | $16.430 |
| 50+ | $15.610 |
| 100+ | $14.380 |
| 250+ | $13.550 |
Price for:Each
Minimum: 1
Multiple: 1
$20.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A040 000 2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W4147
Product Rangeheavymate D Series
Technical Datasheet
Product Rangeheavymate D Series
Heavy Duty Connector TypeInsert
No. of Contacts40+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate D Series
No. of Contacts
40+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
