Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34B7830
Product Rangeheavymate A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.950 |
| 25+ | $33.760 |
| 50+ | $32.970 |
| 100+ | $32.470 |
| 250+ | $31.370 |
Price for:Each
Minimum: 10
Multiple: 10
$339.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34B7830
Product Rangeheavymate A Series
Technical Datasheet
Product Rangeheavymate A Series
Heavy Duty Connector TypeInsert
No. of Contacts17Contacts
No. of Contacts17 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min24AWG
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate A Series
No. of Contacts
17Contacts
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
14AWG
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
Alternatives for C146 10A016 102 4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
