Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 500 10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03H9222
Product Rangeheavymate EE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.100 |
| 25+ | $16.840 |
| 50+ | $15.320 |
| 100+ | $14.310 |
| 250+ | $13.980 |
Price for:Each
Minimum: 10
Multiple: 10
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 500 10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.03H9222
Product Rangeheavymate EE Series
Technical Datasheet
Product Rangeheavymate EE Series
Heavy Duty Connector TypeInsert
No. of Contacts11Contacts
No. of Contacts11 Contacts
Rectangular Shell SizeE6
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating15A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C146 10A010 500 10 is a 11-contact 15A grey heavy-duty male Contact Insert for turned crimp contacts. It may be engaged or disengaged when live but without electrical load. If this connector is mated or unmated under load, the load shall be reduced to 10% of the rated current. It is made up of silver-plated CuZn (brass) body with CuZn (brass) knurled screw/nut.
- Usable with low and high
- <gt/>500 Mating cycles lifetime
- IP00/IP20 Protection
- <lt/>5mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
heavymate EE Series
No. of Contacts
11Contacts
Rectangular Shell Size
E6
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
11 Contacts
Gender
Plug
Current Rating
15A
Technical Docs (2)
Alternatives for C146 10A010 500 10
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
