Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 500 10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X6053
Product RangeHeavy Mate EE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 5+ | $14.560 |
| 10+ | $13.960 |
| 25+ | $12.830 |
| 50+ | $12.110 |
| 100+ | $11.690 |
| 250+ | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A010 500 10Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X6053
Product RangeHeavy Mate EE
Technical Datasheet
Product RangeHeavy Mate EE
No. of Positions11Positions
Heavy Duty Connector TypeInsert
No. of Rows4 Row
No. of Contacts10+PE Contacts
Rectangular Shell SizeE6
Insert TypeCombination
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
For Use WithC146 Turned Crimp Pin Contacts
Current Rating15A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate EE
Heavy Duty Connector Type
Insert
No. of Contacts
10+PE Contacts
Gender
Plug
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
15A
No. of Positions
11Positions
No. of Rows
4 Row
Rectangular Shell Size
E6
Insert Type
Combination
For Use With
C146 Turned Crimp Pin Contacts
SVHC
No SVHC (17-Jan-2023)
Alternatives for C146 10A010 500 10
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
