Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A005 500 12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94W2672
Product Rangeheavymate® Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.310 |
| 100+ | $10.650 |
| 250+ | $9.790 |
| 500+ | $9.580 |
| 1000+ | $8.770 |
Price for:Each
Minimum: 50
Multiple: 50
$565.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A005 500 12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94W2672
Product Rangeheavymate® Q Series
Technical Datasheet
Product Rangeheavymate® Q Series
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell SizeQ5
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® Q Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
Q5
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
6Contacts
No. of Contacts
5+PE Contacts
Gender
Plug
Current Rating
10A
Technical Docs (2)
Alternatives for C146 10A005 500 12
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
