
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.900 | $1.050 |
| 5+ | $6.450 | $1.050 |
| 10+ | $6.000 | $1.050 |
| 25+ | $5.680 | $1.050 |
| 50+ | $5.450 | $1.050 |
| 100+ | $5.230 | $1.050 |
| 250+ | $4.960 | $1.050 |
Product Information
Product Overview
Amphenol’s signalmate® C091 M16 Q Quicklock circular DIN connectors are an extension of the recognized industry standard C091 series and feature the Quicklock coupling system. Optimized for use in outdoor applications, the thermoplastic housings provide an IP68 rating when mated and resist corrosion. The Quicklock coupling system offers significant time savings while ensuring an easy mating/unmating process, verified by the tactile and audible clicking sound of the locking mechanism. Typically used in applications such as measuring instruments and equipment, factory automation, drive systems and components, lighting, entertainment, CCTV/security, cameras, low power/signal transmission, high resolution inspection equipment, heavy equipment, agriculture, construction, transportation, off-road recreation, industrial, conveyors, packaging machinery, motion control, servo motors and wireless infrastructure.
- Corrosion resistant
- Compact and cost effective
- UL 94 V0 flammability rating
- Quicklock coupling system
- Temperature range from -40°C to 100°C
- Female receptacle connector with ring nut
- Crimp termination
- <gt/>500 mating cycles mechanical operation
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
Crimp Socket - Contacts Not Supplied
Thermoplastic Body
-
IP65, IP67
C091 Series
5Contacts
Quicklock
-
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
