C016 10H006 010 12
Circular Connector, 6+PE, Standard Circular Connector, ecomate M Series, Cable Mount Plug

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C016 10H006 010 12Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 81K1448 |
| Product Range | ecomate M Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 5+ | $9.800 |
| 10+ | $9.100 |
| 25+ | $8.410 |
| 50+ | $8.200 |
| 100+ | $7.920 |
| 250+ | $7.490 |
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | C016 10H006 010 12Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 81K1448 |
| Product Range | ecomate M Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | ecomate M Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 7Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | Silver |
| IP Rating | IP65 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The Ecomate C016 series Circular Connector for use with plant construction and machine building. In design and conception the program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector is used for measuring and controlling applications as well as for power supply technology. The series is comprised of a large selection of housings and shapes and offers models with screw, solder and crimp termination. It is suitable for the 6 to 12.5mm cable.
- Housing components made from premium moulding material
- Cable housing straight or angled
- Clamping ring or internal strain relief
- Quick and easy assembly
- Screwed cable gland with clamping ring
- Strain relief and mounted gasket all in one component
- Robust thread for the screwed cable gland
- Ergonomically designed product range for safe handling
- Pre-loaded ground contact
- Fastening for the protective caps on the housing of the receptacles
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | ecomate M Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for C016 10H006 010 12
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
