Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10E017 0021
Newark Part No.21M6495
Product RangeEcomate C016 Series
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 5+ | $26.080 |
| 10+ | $24.180 |
| 25+ | $22.830 |
| 50+ | $21.870 |
| 100+ | $20.940 |
| 250+ | $19.580 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10E017 0021
Newark Part No.21M6495
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts18Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Product Range
Ecomate C016 Series
No. of Contacts
18Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
