Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATVBS-PS-3805BCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AN9266 |
| Product Range | ATV Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.690 |
| 25+ | $1.580 |
| 50+ | $1.480 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.200 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATVBS-PS-3805BCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AN9266 |
| Product Range | ATV Series |
| Technical Datasheet | |
| Accessory Type | 90° Backshell |
| For Use With | Amphenol ATV04-38P & ATV06-38S Series Plug and Receptacle Automotive Connectors |
| Product Range | ATV Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 90° Backshell |
|---|---|
| Product Range | ATV Series |
| For Use With | Amphenol ATV04-38P & ATV06-38S Series Plug and Receptacle Automotive Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
