Print Page
ATP06-4S-SR01
Connector Accessory, Grey, Strain Relief, Amphenol ATP Series Automotive Plug Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATP06-4S-SR01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62AK0409 |
| Product Range | ATP Series |
| Your Part Number | |
| Technical Datasheet |
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.720 |
| 25+ | $2.480 |
| 50+ | $2.420 |
| 100+ | $2.360 |
| 250+ | $2.320 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATP06-4S-SR01Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62AK0409 |
| Product Range | ATP Series |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Amphenol ATP Series Automotive Plug Connectors |
| No. of Positions | 4Positions |
| Strain Relief Material | Thermoplastic |
| Product Range | ATP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 4Positions |
| Product Range | ATP Series |
| For Use With | Amphenol ATP Series Automotive Plug Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
