Print Page
ATP06-2S-SR02
Connector Accessory, Grey, Strain Relief, Amphenol ATP Series Automotive Plug Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATP06-2S-SR02Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62AK0405 |
| Product Range | ATP Series |
| Your Part Number | |
| Technical Datasheet |
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.500 |
| 25+ | $1.340 |
| 50+ | $1.310 |
| 100+ | $1.280 |
| 250+ | $1.200 |
| 500+ | $1.130 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATP06-2S-SR02Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62AK0405 |
| Product Range | ATP Series |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| For Use With | Amphenol ATP Series Automotive Plug Connectors |
| No. of Positions | 2Positions |
| Strain Relief Material | Thermoplastic |
| Product Range | ATP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| No. of Positions | 2Positions |
| Product Range | ATP Series |
| For Use With | Amphenol ATP Series Automotive Plug Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
