Print Page
ATP04-6PX-TYD
Connector Accessory, 6 Position, Gray, Tie Down, Amphenol HYPERBUSS ATP Series 6 Pos Receptacles
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATP04-6PX-TYDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11AM9470 |
| Product Range | ATP Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.560 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.320 |
| 250+ | $1.260 |
| 500+ | $1.200 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATP04-6PX-TYDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11AM9470 |
| Product Range | ATP Series |
| Technical Datasheet | |
| Accessory Type | Tie Down |
| For Use With | Amphenol HYPERBUSS ATP Series 6 Pos Receptacles |
| Product Range | ATP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Tie Down |
|---|---|
| Product Range | ATP Series |
| For Use With | Amphenol HYPERBUSS ATP Series 6 Pos Receptacles |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
