Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-PM07GECCopy
Newark Part No.78Y0412
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.620 |
| 250+ | $5.390 |
Price for:Each
Minimum: 200
Multiple: 200
$1,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-PM07GECCopy
Newark Part No.78Y0412
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
No. of Positions2Positions
Pitch Spacing-
For Use WithATP Series Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATP Series
No. of Positions
2Positions
For Use With
ATP Series Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
