Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-015-1205Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK6627
Product RangeATM Series
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 600+ | $1.310 |
| 1500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-015-1205Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK6627
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol ATM Series Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeATM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol ATM Series Plug Connectors
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
