Print Page
ATM8S-BT-YW
Connector Accessory, Boot, Amphenol ATM Series ATM06-8S Automotive Plug Connectors, ATM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM8S-BT-YWCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 83AH7700 |
| Product Range | ATM Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.984 |
| 100+ | $0.918 |
| 500+ | $0.852 |
| 1000+ | $0.821 |
| 2500+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATM8S-BT-YWCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 83AH7700 |
| Product Range | ATM Series |
| Technical Datasheet | |
| Accessory Type | Boot |
| For Use With | Amphenol ATM Series ATM06-8S Automotive Plug Connectors |
| Product Range | ATM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Amphenol Sine System's A Series™ boot provides an optional protective backshell covering for harsh environmental and industrial applications in -28°C to +100°C conditions. Typical applications includes heavy equipment, agriculture, construction, transportation, off-road, mining, industrial, railway, automotive, diagnostics, marine, water resistance and harsh environments.
- Made of high quality plastisol
- For use with ATM Series™ connectors that do not include an endcap or shrink boot strain relief
- Yellow colour, 8 position plug boot
Technical Specifications
| Accessory Type | Boot |
|---|---|
| Product Range | ATM Series |
| For Use With | Amphenol ATM Series ATM06-8S Automotive Plug Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
