Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SR01BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AK8464
Product RangeATM Series
Your Part Number
405 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.850 |
| 25+ | $1.660 |
| 50+ | $1.620 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.400 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SR01BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24AK8464
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
No. of Positions2Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ATM Series Size 20 Automotive Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
