
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.620 |
| 25+ | $2.520 |
| 50+ | $2.410 |
| 100+ | $2.290 |
| 250+ | $2.170 |
| 500+ | $2.110 |
| 1000+ | $2.040 |
Product Information
Product Overview
The ATM04-12PA is a 12-way Receptacle with size-20 pin-type contact and A-position key. The ATM series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Industrial
Technical Specifications
ATM Series
12Positions
Thermoplastic Body
1500V
No SVHC (04-Feb-2026)
Receptacle
ATM Series Pin Contacts
IP67
7.5A
Technical Docs (3)
Alternatives for ATM04-12PA
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
