Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP041P08NN-H1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0960
Product RangeMagnaMate Quicklock Series
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
| 200+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHP041P08NN-H1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0960
Product RangeMagnaMate Quicklock Series
Technical Datasheet
Product RangeMagnaMate Quicklock Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts1Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
Voltage Rating1kV
Current Rating180A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MagnaMate Quicklock Series
No. of Contacts
1Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
180A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
