Print Page
ATHD041-4PBM14-AT12PABM04-X201
Power CAN Bus Splitter Control Module, 1 Pin x 1/12 Pin x 2, 100A, IP68/IP69K, -55°C to +125°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD041-4PBM14-AT12PABM04-X201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AM4981
Product RangeHyperbuss PSM Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.410 |
| 5+ | $36.740 |
| 10+ | $34.070 |
| 25+ | $32.950 |
| 50+ | $31.820 |
| 100+ | $31.810 |
Price for:Each
Minimum: 1
Multiple: 1
$39.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD041-4PBM14-AT12PABM04-X201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AM4981
Product RangeHyperbuss PSM Series
Technical Datasheet
Module TypePower CAN Bus Splitter Control Module
No. of Positions25 Position
Device Layout1 Pin x 1, 12 Pin x 2
Switching Voltage-
Current Rating100A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHyperbuss PSM Series
Technical Specifications
Module Type
Power CAN Bus Splitter Control Module
Device Layout
1 Pin x 1, 12 Pin x 2
Current Rating
100A
IP Rating
IP68, IP69K
No. of Positions
25 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
Hyperbuss PSM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
