Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-PM11
Newark Part No.33AK5450
Product RangeATHD Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 5+ | $6.310 |
| 10+ | $5.870 |
| 25+ | $5.570 |
| 50+ | $5.350 |
| 100+ | $5.130 |
| 250+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P-PM11
Newark Part No.33AK5450
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
No. of Positions1Positions
For Use WithAmphenol ATHD Series Size 8 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating60A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol ATHD Series Size 8 Pin Contacts
IP Rating
IP68, IP69K
Current Rating
60A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
