Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-E003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5676
Product RangeATHD Series
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.440 |
| 10+ | $6.110 |
| 25+ | $5.780 |
| 50+ | $5.630 |
| 100+ | $5.350 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P-E003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5676
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
No. of Positions1Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ATHD Series Size 4 Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
100A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
